Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 18779 Anti-Shock Bubble Sleeve For 7" Tablets - Pink

Order Code:  

19-6894

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 18779  Copy to clipboard EAN-13: 8713439187793
  • Country of Origin:
 Report an error

Discontinued

Protect your tablet against scratches, dust and dirt with this Pink 7 inch sleeve with soft bubble compartment.
  • Anti-shock, soft bubble compartment
  • Easy accessible opening with zip fastener
  • Soft and lightweight
  • Durable neoprene material
  • Compartment size: 135 x 200mm
  • Colour: Pink

Reviews


Be the first to submit a review