Ansmann 1600-0280 WFL800 LED Spotlight 10W 800lm IP54 Neutral White |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Neutral white |
42mm |
|
(W x H x D) 147 x 136 x 42 mm |
|
F (A - G) |
20cm |
136mm |
IP54 |
28 |
10W |
I |
|
483 mm (19") |
110° |
800lm |
440g |
147mm |
|
LED wall spotlight |
Ansmann 1600-0281 WFL1600 LED Spotlight 20W 1600lm 5000K IP54 Robust |
|
|
88 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Neutral white |
34mm |
|
(W x H x D) 202 x 190 x 34 mm |
|
F (A - G) |
20cm |
190mm |
IP54 |
40 |
20W |
I |
|
483 mm (19") |
110° |
1600lm |
820g |
202mm |
|
LED wall spotlight |
Ansmann 1600-0282 WFL2400 LED Spotlight EEC: F 30W 2400lm IP54 5000K White |
|
|
12 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Neutral white |
41mm |
|
(W x H x D) 231 x 202 x 41 mm |
|
F (A - G) |
20cm |
202mm |
IP54 |
56 |
30W |
I |
|
483 mm (19") |
110° |
2400lm |
1150g |
231mm |
|
LED wall spotlight |
Ansmann 1600-0621 WFL10W-S LED Spotlight 10W 5000K 1050lm IP65 Sensor |
|
|
3 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Daylight white |
60mm |
12m |
(W x H x D) 128 x 170 x 60 mm |
10 kWh/1000h |
E (A - G) |
|
170mm |
IP65 |
15 |
10W |
|
180° |
|
135° |
1050lm |
|
128mm |
90° |
LED wall spotlight |
Ansmann 1600-0622 WFL20W-S LED Spotlight 20W Daylight White IP65 2200lm |
|
|
21 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Daylight white |
54mm |
12m |
(W x H x D) 159 x 189 x 54 mm |
20 kWh/1000h |
E (A - G) |
|
189mm |
IP65 |
30 |
20W |
|
180° |
|
135° |
2200lm |
|
159mm |
90° |
LED wall spotlight |
Ansmann 1600-0623 WFL30W-S LED Wall Spotlight 30W Daylight White IP65 |
|
|
22 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Daylight white |
60mm |
12m |
(W x H x D) 203 x 226 x 60 mm |
30 kWh/1000h |
E (A - G) |
|
226mm |
IP65 |
60 |
30W |
|
180° |
|
135° |
3300lm |
|
203mm |
90° |
LED wall spotlight |
Ansmann 1600-0624 WFL10W LED Spotlight 10W 1050lm Daylight IP65 |
|
|
10 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Daylight white |
54mm |
|
(W x H x D) 124 x 122 x 54 mm |
10 kWh/1000h |
E (A - G) |
|
122mm |
IP65 |
15 |
10W |
|
|
|
135° |
1050lm |
|
124mm |
|
LED wall spotlight |
Ansmann 1600-0625 WFL20W LED Wall Spotlight 20W 2200lm IP65 5000K Daylight |
|
|
13 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Daylight white |
52mm |
|
(W x H x D) 159 x 142 x 52 mm |
20 kWh/1000h |
E (A - G) |
|
142mm |
IP65 |
30 |
20W |
|
|
|
135° |
2200lm |
|
159mm |
|
LED wall spotlight |
Ansmann 1600-0626 WFL30W LED Wall Spotlight 3300lm 5000K IP65 30W |
|
|
12 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Daylight white |
55mm |
|
(W x H x D) 199 x 175 x 55 mm |
30 kWh/1000h |
E (A - G) |
|
175mm |
IP65 |
60 |
30W |
|
|
|
135° |
3300lm |
|
199mm |
|
LED wall spotlight |