Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ansmann 1900-0019 LCD Battery Tester
Image Representative of Range

Ansmann 1900-0019 LCD Battery Tester

Order Code:  

18-2549

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1900-0019  Copy to clipboard EAN-13: 4013674021710
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/04/2024

The Ansmann 1900-0019 is a compact user LCD Battery Tester that will indicate the energy content of any battery in a few moments. Simply plug it in to the Cigarette Lighter of your vehicle for a quick and precise power check of the battery, alternator and charge controller.


  • LCD Battery Tester 12/24V used to check the battery voltage
  • Displays the currently measured output voltage of the car battery exactly to 0.1V
  • With a bright, quality LED-display for voltage indicator
  • Protection: IP20
  • Operating temperature: 0°C to +25°C
  • Storage temperature: -25°C to +70°C
  • LED Red: Lights if voltage is smaller than 12 to 24V or bigger than 15 to 30V
  • LED Green: Lights if voltage is between 12 to 15V or between 24 to 30V
  • Manufacturer's part: Ansmann 1900-0019
Output Voltage (DC) N/A
Output Current N/A
Power Rating N/A
AC Input Plug Nationality N/A
Output Connector N/A
Supply Voltage Range N/A
Dimensions N/A
Polarity Centre positive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review