Ansmann 2447-3049-20 Battery Pack 4x18650 7.2V 7000mAh Li-Ion UN38.3 Certified

MPN
2447-3049-20
Brand
Ansmann
EAN-13
4013674105847
Order Code
01-2457
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £54.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 07/06/2026

The Ansmann 2S2P Battery pack is an industrial-grade, rechargeable power source featuring a 7.2 V, 7000 mAh capacity. It comprises a non-standard configuration of four 18650 Li-ion cells and is designed for high-performance applications. Typically used in professional equipment, the battery pack ensures reliable and long-lasting power for demanding operational needs.
Battery Size 18650
Capacity 7000mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Dim (L x W x H) 70 x 37 x 37 mm
Height 37mm
Length 70mm
Misc Attribute 2S2P
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 196g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot