Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ansmann 1209-0000 APS600 Traveller 3-12V Universal PSU

Order Code:  

18-2540

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1209-0000  Copy to clipboard EAN-13: 4013674011353
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 7 days

The Ansmann 1209-0000 is an APS 600 3-12V Universal Power Supply with regulated output voltage. Worldwide applications are possible due to the wide range input (100-240V AC) and changeable input plugs for Europe, UK, USA and Australia. The output voltages of 3V, 4.5V, 5V, 6V,7.5V, 9V and 12V DC are selectable by a rotary switch.


  • Output current: 600mA
  • Output power: 7.2W
  • Output voltages: 3V, 4.5V, 5V, 6V,7.5V, 9V and 12V DC
  • Protected against short circuit
  • Operating temperature: 0C to +25C
  • Storage temperature: -25C to +70C
  • Material: UL94V-0
  • Approvals: CE, cBVus and SAA
  • Supplied with 7 different output connectors
  • Manufacturer's part: 1209-0000 APS600
Output Voltage (DC) 3 to 12V
Output Current 0.6A
Power Rating 7.2W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector Interchangeable
Supply Voltage Range 100 to 240V
Dimensions N/A
Polarity Centre positive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review