Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe TL35B Test Leads with Probes, Croc Clips CAT III 1000V, CAT IV 600V, 10A

Order Code:  

90-4112

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 3068232  Copy to clipboard EAN-13: 0095969425124
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A set of quality TL35B Test leads with 2mm safety probes and crocodile clips.

The Amprobe TL35B test lead set contains two insulated lead wires with two threaded probe tips and two threaded crocodile clips. for connecting a compatible electrical test meter to a device in electrical testing applications. Compatible with multimeters, clamp meters and electrical test tools with standard input terminals. The probe tips and the included crocodile clips are threaded, allowing for a secure connection. The lead wires can be used with testing devices that have universal 4mm jacks.


  • Colours: Red and Black
  • Threaded Test Probes
  • Threaded Crocodile Clips
  • Lead Length (Approx.): 1m
  • Jaw Capacity (Approx.): 16mm
  • Pack Qty: 2 (1 red, 1 black)
Type Test lead set
Current Rating 10A
Voltage Rating CAT III 1000V / CAT IV 600V
Contact Material N/A
Colour Black / red
Insulation Material PVC
Length 1m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


26 February 2019 Question by: Rapid Customer | Product code: 90-4112
Q. Hello, please forgive if this is too simple a question, Im new to electronics. I have a multimeter with probe ends. Im looking at these and thinking it will give me a choice of probes or crocodile clips. Can you explain how these work, do the crocodile clips just slot on the ends of the probes? Again, apologies if its a daft question, its just I can see the adantages of probes and clips.
A. Hi Penny, thank you for your question. The Alligator clips screw on and off.

Reviews


Be the first to submit a review