Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ampercell Amperlite Penlight Lite-Ex 601

Order Code:  

52-0707

  Copy to clipboard
Brand: Ampercell  Copy to clipboard MPN: 601  Copy to clipboard
 Report an error

Discontinued

The Ampercell Amperlite Penlight Lite-Ex 601 has been designed with a handy pen format that is ideally suited to close-range lighting in hazardous areas. Whether its a badly illuminated distribution box or a junction box in a dark corner, this hazard-proof AAA torch makes sure everything is always in the right light. Fits comfortably in every coat or shirt pocket for transportation, while a pocket clip also provides a secure hold for more robust uses.
  • Pen format
  • Convenient single-hand control
  • Incudes pocket clip
  • TÜV 99 ATEX 1512
  • 2 x AAA batteries
  • Silver colour
  • 11.6 x 147mm (Ø x L)
  • 1, 2 EX zones
  • II 2 G EEx e ia IIC T4
  • 147mm (L)
  • 4 hours light duration
  • Bulb
  • Aluminium material
  • 2.2V operating voltage
  • IP54 protection type
  • -20 up to + 40°C temperature range
  • 60g weight (with batteries)

Penlight · Clip · Batteries · Operating instructions

Reviews


Be the first to submit a review