Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 165004-0 AMP M2.6 Insulated Spade Terminal Red 0.25 - 1.6mm²

Order Code:  

50-2045

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 165004-0  Copy to clipboard
 Report an error

Discontinued

Insulated spade terminal from TE Connectivity.


  • Red
  • Cross-section 0.25 - 1.6 mm²
Type Straight fork
Insulation Material PVC
Colour Red
Wire Gauge 23 to 15AWG
Current N/A
Easy Entry No
Inside Diameter 3mm
Outside Diameter N/A
Connector Length N/A

Reviews


Be the first to submit a review