Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amp 34080 Single Red M3/3.5 Spade

Order Code:  

33-3733

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 34080  Copy to clipboard
 Report an error

Discontinued

These insulated terminals will accept solid or stranded wire for single applications. The flared end of the insulation allows insertion of wires.
  • PIDG spade tongue terminal
  • M3.5
  • 6mm stud
  • Accepts 0.3 to 1.4mm² wire
  • Straight style
  • Closed barrel
  • Copper contact
  • Tin plating
  • Nylon insulation
  • Red
  • 300V AC voltage
  • 3.18mm insulation diameter
  • Amp type 34080
Type Straight fork
Insulation Material Nylon
Colour Red
Wire Gauge 22 to 16AWG
Current N/A
Easy Entry No
Inside Diameter 6mm
Outside Diameter 7.54mm
Connector Length 19.13mm

Reviews


Be the first to submit a review