Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amp 320568 Single M4 Yellow Ring

Amp 320568 Single M4 Yellow Ring

Order Code:  

33-3770

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 320568  Copy to clipboard
 Report an error

Discontinued

These insulated PIDG ring terminals from Amp will accept solid or stranded wire for single applications. The flared end of the insulation allows insertion of wires.
  • Colour yellow
  • Thread size M4
  • Wire size 3 to 6mm², 12 to 10AWG
  • 8mm stud
Insulation Material Nylon
Colour Yellow
Wire Gauge 12 to 10AWG
Current N/A
Easy Entry No
Inside Diameter 8mm
Outside Diameter 9.53mm
Connector Length 27.51mm

Reviews


Be the first to submit a review