Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ALPS 402154 100k Lin With Detent Dual Unit Horizontal Stereo Potentiometer

ALPS 402154 100k Lin With Detent Dual Unit Horizontal Stereo Potentiometer

Order Code:  

55-0303

  Copy to clipboard
Brand: Alps  Copy to clipboard MPN: 402154  Copy to clipboard
 Report an error

Discontinued

A 100K metal-shaft stereo potentiometer that is compact and reliable and ideal for use in Hi-Fi preamps, mixing desks, automotive audio systems, lighting control boards, video equipment, synthesizers, etc.


  • Linear law
  • Centre detent
  • 9mm Metal shaft
  • Snap-in
  • Sealed against dust
  • PCB mounting
  • Supplied with M9 x 0.75 nuts and washers
Resistance 100kΩ
Power Rating 0.05W
Tolerance 20%
Taper Linear
Shaft Diameter 6mm
Shaft Length 12.5mm
Number of Turns N/A

Reviews


Be the first to submit a review