Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AlphaWire 2922 BL001 22AWG Blue Thermo Thin Hook-Up Wire 1k ft Reel

AlphaWire 2922 BL001 22AWG Blue Thermo Thin Hook-Up Wire 1k ft Reel

Order Code:  

01-1031

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 2922 BL001  Copy to clipboard
 Report an error

Discontinued

AlphaWire's ThermoThin hook-up wire has an exceptionally wide temperature range of -150°C to +300°C that addresses the need for a high-temperature wire, saving both space and weight. The ECA fluoropolymer insulation contributes to the cable's smaller size while providing excellent dielectric properties, as well as outstanding UV, chemical, and water resistance.

The wire is well suited for oil and gas, semiconductor, energy generation and production, and military applications where space is at a premium and extreme temperatures must be withstood.


  • Supplied on 1000 ft reels
  • Conductor size 22AWG
  • Colour blue
  • High temperature performance
  • 600V Performance
  • Nickel-plated copper conductors

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
Length 305m
Conductor Stranding 19/34
Standards/Test Marks UL
Insulation Material ECA Fluoropolymer
Sold by Metre No
Conductor Cross-section 0.382mm²
Cable Diameter 1.04mm
Cable Diameter (AWG) 22AWG

Reviews


Be the first to submit a review