Alpha Wire 6822 EcoWire Plus 24AWG Stranded Hook-Up Wire 30.5m

Alpha Wire Brand: Alpha Wire
<p>24AWG wire from the EcoWire Plus range of hook-up wires that combine increased performance and 100% recyclability. The insulation is made of modified polyphenylene ether (mPPE) thermoplastic, which is inherently lighter, tougher and more durable than PVC. The wire is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.<br><br> The EcoWire Plus range features an improved fluid resistance that makes the wire ideal for applications where there is exposure to oils and other hazardous fluids.<br/><br/> Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. </a></p>
  • Available in black, red, white
  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Fluid resistance to ISO 6722
  • Supplied on reels of 30.5m
Description Image Product Buy Qty Pricing (Ex VAT) Colour Conductor Stranding Insulation material Cable Diameter Cable Diameter (AWG) Conductor Cross-section Length Sold by Metre Standards/Test Marks
Alpha Wire 6822 BK005 6822 Black 24AWG 7/32 BC Ecowire Plus (100 ft)
Alpha Wire 6822 BK005 6822 Black 24AWG 7/32 BC Ecowire Plus (100 ft)
Extended range
Order code: 01-5280
MPN: 6822 BK005

Available to back orderBack-order availability date - 08/07/2025
1+ £33.04
3+ £31.98
5+ £30.91
10+ £27.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Black 7/32 Polyphenyl ether 1.02mm 24AWG 0.8mm² 30.5m No CSA, UL
Alpha Wire 6822 RD005 6822 Red 24AWG 7/32 BC Ecowire Plus (100 ft)
Alpha Wire 6822 RD005 6822 Red 24AWG 7/32 BC Ecowire Plus (100 ft)
Extended range
Order code: 01-5281
MPN: 6822 RD005

Available to back orderBack-order availability date - 08/07/2025
1+ £33.04
3+ £31.98
5+ £30.91
10+ £27.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Red 7/32 Polyphenyl ether 1.02mm 24AWG 0.8mm² 30.5m No CSA, UL
Alpha Wire 6822 WH005 6822 White 24AWG 7/32 BC Ecowire Plus (100 ft)
Alpha Wire 6822 WH005 6822 White 24AWG 7/32 BC Ecowire Plus (100 ft)
Extended range
Order code: 01-5282
MPN: 6822 WH005

Available to back orderBack-order availability date - 08/07/2025
1+ £33.04
3+ £31.98
5+ £30.91
10+ £27.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
White 7/32 Polyphenyl ether 1.02mm 24AWG 0.8mm² 30.5m No CSA, UL
AlphaConductor SizeConductor SizeStrandingStrandingInsulationWire
Part No.(AWG)(mm²)(AWG)(mm)Thickness (mm)Diameter (mm)
6822240.237/327 x 0.200.201.02


Trustpilot