The 6719 10 AWG Eco Wire Red 305m is the latest revolution in the Alpha Wire
hook-up wire range, achieving expanded functionality over standard PVC-based
hook-up wire, while providing designers a remarkable wiring
alternative.
The unique Eco Wire yields significant space and weight
savings over PVC counterparts, while offering ten times better abrasion and
pinch resistance. On top of that, the Alpha Wire EcoWire additionally meets RoHS
and WEEE requirements for the elimination of hazardous substances and
recyclability as every application is critical – cable and wire failure is not
an option when the safety of equipment and personnel is paramount.
Rated
for operating temperatures up to 105°C, Eco Wire meets UL VW-1 and is ideal for
many applications including improving the speed and quality of signal
transmissions in computing, avionics, telecommunications, and applications in
harsh environments.
With an outer diameter of just 3.66mm and super-thin
strands, the new Eco Wire has been cleverly designed to deliver each and every
time, while representing excellent value.
- Smaller and lighter than PVC counterparts
- Recyclable
- Faster – speed up your transmissions!
- Reduced wall thickness
- Ten times better abrasion and pinch resistance
- Up to 45% smaller diameter & up to 40% lighter in weight
- Non-halogenated
- Excellent abrasion resistance and far superior to PVC
- Oil resistant to Oil Res. 1
- Solid hook-up wire available
- 3.66mm Outer diameter
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour |
Red |
| AWG |
10 |
| Conductor Cross Section |
10.5mm² |
| Conductor Stranding |
105/30AWG |
| Insulation Material |
Modified polyphenylether |
| Length |
305m |
| Cable Diameter |
3.65mm |
| Diameter (in) |
0.144 |
| Material |
MPPE |
| Operating Temperature |
-40 to 105° |
| Shielding |
UNSHIELDED |
| Sold by Metre |
No |
| Standards |
CSA, UL |
| Stranding |
105/30 |
| Voltage |
600 |
| Weight |
38Kg |