Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild RMFILL06 All Purpose Ready Mixed Filler 600g

Order Code:  

84-6312

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: RMFILL06  Copy to clipboard EAN-13: 5029347000899
  • Quickly find another product in this range by Size:

    600g 1000g
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 26/04/2024

All Purpose Filler is an easy to use ready mixed filler which is suitable for both interior and exterior use. Dries to a smooth but tough crack resistant sandable finish which may be painted, papered or stained. The product is designed for indoor or outdoor repairs to plaster, plasterboard, brick, render, wood, stone and most other building materials.


Type Ready mixed
Size 600g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review