Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-VMC01-BK VGA RAM Heatsinks

Order Code:  

55-5728

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-VMC01-BK  Copy to clipboard EAN-13: 4016138480337
  • Country of Origin:
 Report an error

Discontinued

These 10 VGA RAM heatsinks from Akasa are cold storage units which are easy to stick on RAM modules of graphics/memory cards, helping to dissipate the heat and cool VGA memory.


  • For graphics cards, and working memory
  • 10 aluminium RAM sinks
  • Easy installation with self-adhesive tape
  • 13 x 13 x 4mm
  • Colour: Black
  • Manufacturer's part AK-VMC01-BK
Type RAM heatsink
Size 13 x 13mm

Reviews


Be the first to submit a review