This Lokstor X31 aluminium enclosure from Akasa is a quality enclosure for 3.5in SATA hard drives with SuperSpeed USB 3.0 connection. Equipped with bright LED's for clear indication, including a clear blue LED light for power and a red LED light for data transfer: 5.0Gbps (USB3.0) and 3.0Gbps (eSATA).
Easy to install without the need for tools, while the aluminium housing allows good heat dissipation.
- Application: External 3.5in HDD enclosure
- Designed for 3.5in SATA HDD
- External interface: USB 3.0 and eSATA
- Power adaptor: AC input 100-240V, DC output 12V/2A
- Supported OS PC Windows XP, Vista, 7 and 8
- Mac OS X 10.3 and higher
- Plug and Play
- Hot swappable
- Dimensions: 192 x 143 x 36mm (L x W x H)
- Manufacturer's part AK-TL3SEB-BK