Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Akasa AK-ICR-10 BayMaster Card & Drive Reader

Order Code:  

55-3894

 
Brand: Akasa  MPN: AK-ICR-10  EAN-13: 4710614531178
  • Country of Origin:
 Report an error

Discontinued

The BayMaster card and drive reader from Akasa combines a docking station with an internal card reader. The docking station is for 2.5in SATA hard disks and allows quick and easy transport of data via hard disks or memory cards.

Thanks to the Hot-Swap function, you can exchange the hard disks while the system is in operation. The two LEDs display the status of the docking station or of the card reader. Compatible with SD, SDHC, microSD, MicroSDHC, MMC, xD, memory stick, memory stick pro, memory stick pro (duo).

The full package includes: card reader, alternative blend and quick instructions.


  • Combination of docking station and card reader
  • Hot-Swap fuction
  • Function LEDs
  • 4 slots in one device
  • White and black facia panels included
  • All capacity HDD supported
  • SDXC supported
  • Manufacturer's part AK-ICR-10

System requirements: Windows® 2000, XP, Windows Vista™, Windows® 7.

Reviews


Be the first to submit a review