This internal card reader from Akasa is an 8.9cm (3.5in) card reader which reads cards comfortably and can be conveniently installed at the front of a PC in a spare 3.5in bay.
Ideal for copying/transferring data from one card to another card via any of the available four slots. Compatible with popular memory cards plus Smart Media, while an additional USB 2.0 port is included in the front panel, providing extra connectivity from the front of the PC.
The full package includes: card reader, carry bag and quick instructions.
- Black and white aperture
- Slot to slot data transfer
- Additional USB port
- LED's indicate data reading (red) and transfer (green)
- SDXC supported
- Transfer speed up to 480 Mb/s
- Plug and Play
- Manufacturer's part AK-ICR-01B
System requirements: Windows® 98, SE, ME, 2000, XP, Windows Vista™, Windows® 7