Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-HPC01-BK Flexstor H25 Storage Case For 2.5" Hard Drive

Order Code:  

55-3903

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-HPC01-BK  Copy to clipboard EAN-13: 4710614531482
 Report an error

Discontinued

This Flexstor H25 storage case from Akasa provides dust-free protection for all 2.5in HDD/SSD hard drives and is ideal for filing data safely and securely. The quick connect design allows easy SATA HDD connection.


  • Transparent front
  • Ideal for mobile use and transportation
  • Sturdy plastic material
  • Application storage case for 2.5in hard drive
  • Designed for 9.5 and 12.5mm height HDD/SSD
  • Dimensions 83 x 106 x 15mm
  • Manufacturer's part AK-HPC01-BK
Type 2.5in. hard drive protector
Drive Interface N/A
Host Interface N/A

Reviews


Be the first to submit a review