These professional semi-open headphones from AKG are a long-time standard in studios, in orchestras and on stages around the world. Its advanced Varimotion 30mm XXL transducers deliver solid low end, accurate mids and crystal-clear highs. The semi-open design provides the airiness of open headphones with the powerful bass response of closed designs.
For more than three decades, professional engineers and musicians have made the K240 the most widely used headphones in studios and at live consoles around the world.
- Adjusting headband for optimum fit
- High noise attenuation
- Patented Varimotion system
- Ear cushions in faux leather and suede
- Max. power: 200mW
- Sound pressure (max./per channel): 104dB
- Frequency range: 15-25,000Hz
- Weight: 240g
- Manufacturer's part K240MkII
Adapters 3.5/6.3mm jack, gold-plated, screw, 2 velor ear pads, 3m headphone cable and 5m coiled headphone cable.
Cable Length |
Wireless |
Colour |
Black |
Frequency Range |
15 to 25,000Hz |
Impedance |
55Ω |
Type |
Over ear closed back |