Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AKG K 518 DJ Hi-Fi Headphones White

Order Code:  

60-3460

  Copy to clipboard
Brand: AKG Harman  Copy to clipboard MPN: K518WHT  Copy to clipboard EAN-13: 0282922641602
  • Country of Origin:
 Report an error

Discontinued

These white DJ headphones from AKG have a powerful sound, perfect screening and patented 3D axis rotating mechanism, while producing a rich sound. The enclosed design ensures optimum isolation from ambient noise. In addition, a maximum mechanical strength and high SPL capability ensures excellent sound quality, while offering high wearing comfort. The headphones can also be folded so that they will fit in any pocket anyway.


  • Powerful bass-intensive sound
  • 3D-axis folding mechanism for ease of handling and comfort
  • 3D-axis folding mechanism: the ear cups can be folded inwards and rotate 360​°
  • Enclosed design keeps out unwanted background noise
  • Extremely robust
  • High maximum volume
  • Gold-plated plug
  • iPhone compatible
  • Frequency range: 16-24,000Hz
  • Impedance: 32 Ω
  • Sound pressure: 115dB
  • Connection: 3.5mm jack
  • Cable length: 1m
  • Weight: 150g
  • Colour: white
  • Manufacturer's part K518WHT
Type Over ear closed back
Colour Black
Cable Length Wirelessm
Frequency Range 16 to 28,000kHz
Impedance 32Ω

Reviews


Be the first to submit a review