Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-DK03W3-BK DuoDock x WiFi Docking Station

Order Code:  

55-1722

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-DK03W3-BK  Copy to clipboard EAN-13: 4016138845150
 Report an error

Discontinued

This DuoDock X Wi-Fi docking station from Akasa allows you to upload/download data via a Wi-Fi connection that supports multi-user simultaneous access. Data access can be gained via a smart phone or tablet, with a maximum data transfer rate 5 Gb/s (USB 3.0) and 480 Mb/s (USB 2.0).

The supported operating systems include:
Windows XP/Vista/7/8
Mac OS X 10.3 and higher
iPhone/iPad iOS 4.0 and higher
Android Phone V2.1 and higher
Android Pad V3.0 and higher


  • Cable type: SATA, USB
  • Connector/input type A: SATA socket 2-pin
  • Type B (or outputs): USB 3.0 port B
  • 72 x 94 x 140mm (H x L x W)
  • Weight: 342g
  • Power requirement: +12V DC
  • Power adaptor: AC 110 ~ 240 input; DC 12V/2A output
  • Operation range: 30m
  • Manufacturer's part AK-DK03W3-BK

Reviews


Be the first to submit a review