Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CR-05U3SL USB 3.0 Multi Card Reader - Silver

Order Code:  

55-3906

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CR-05U3SL  Copy to clipboard EAN-13: 4016138787856
 Report an error

Discontinued

This silver USB 3.0 multi-card reader from Akasa has six memory card-slots which are active at the same time, allowing cross format data transfer:

Compact Flash (CF I/II)
Memory Stick (MS Pro, Duo, Magic Gate)
Secure Digital (SDXC, SDHC, SD, MMC, MMC Mobile)
Extreme Digital (X card, Type H, Type M)
M2 (Memory Stick Micro M2)
MicroSD (micro SDHC, micro SDXC, High Capacity, Trans Flash)


  • External memory card reader
  • Colour: Silver
  • Compact modern design
  • 84 x 14 x 48.5mm (D x H x W)
  • Interfaces (PC/multimedia): USB 3.0
  • Data transfer rate 5Gb/s (USB 3.0) and 480Mb/s (USB 2.0)
  • Windows 2000/XP/Vista/7/8/8.1 (supports USB 3.0)
  • Mac OS X 10.3 or higher (supports USB 2.0)
  • Manufacturer's part AK-CR-05U3SL

Reviews


Be the first to submit a review