Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CBUB13-15BK PROSLIM USB 3.0 Type-A Connector To Micro-B Connector

Order Code:  

55-8786

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CBUB13-15BK  Copy to clipboard EAN-13: 4710614533899
 Report an error

Discontinued

This PROSLIM USB 3.0 type-A connector to micro-B connector from Akasa is an ultra thin, flat cable is capable of transferring data up to 5Gbps. Manufactured to a high standard with shielded construction for signal integrity, the AK-CBUB13-15BK remains USB 2.0 backwards compatible.


  • Highly flexible
  • Colour: Black
  • Connector type: straight
  • Shielding: Braid shielding/shielding film
  • PC connector: USB 3.0 Type-A connector
  • Peripheral connector: USB 3.0 micro-B connector
  • Length: 150cm
  • Manufacturer's part AK-CBUB13-15BK

Reviews


Be the first to submit a review