Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CBUB06-60BK Internal To External USB Adaptor 60cm

Order Code:  

55-5813

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CBUB06-60BK  Copy to clipboard EAN-13: 4016138709650
  • Country of Origin: China
 Report an error

Discontinued

This internal to external USB adaptor 60cm from Akasa has been designed to convert a motherboard USB header to external USB port. Compatible with USB 1.1 and 2.0 standards


  • Cable features: Screwable
  • Cable length: 0.60m
  • Cable type: USB 2.0 Mains cable
  • Colour: Black
  • Connector type: Straight
  • Connector/input type A: USB 2.0 port internal 4-pin
  • Type B (or outputs): USB 2.0 port A
  • Manufacturer's part AK-CBUB06-60BK
Type USB 2.0 Adaptor cable

Reviews


Be the first to submit a review