Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CBFA05-05 Fan Speed Reduction Cable

Order Code:  

55-3936

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CBFA05-05  Copy to clipboard EAN-13: 4710614533721
  • Country of Origin:
 Report an error

Discontinued

This fan speed reduction cable from Akasa is compatible with 3-pin fans and has been designed to lower the fan speed by 20%.


  • Cable length: 8cm
  • Cable type (category): PC fan adaptor
  • Cable use: PC fan
  • Colour: Black
  • Connector type: Straight
  • Connector/input type A: PC fan plug 3-pin
  • Type B (or outputs): PC fan socket 3-pin
  • Connectors: 3-pin male to female
  • Manufacturer's part AK-CBFA05-05
Type Fan cable
Size 80mm

Reviews


Be the first to submit a review