This FLEXA FP5 cable from Akasa enables the connection of up to five PWM fans from a single motherboard header. The PWM-technology (power-wide modulation) adjusts the required cooling power to the computer power.
Speed and associated background noise of all connected fans (for example: additional case fans) are always regulated on the optimum level. The power supply is done via the PC power supply with the help of a IDE-power connection.
- Operation of 5 fans at one connection
- Supports power wide modulation (PWM)
- Fan speed: 600rpm
- Airflow: 95.63 CFM
- Fan air pressure: 0.66mm H2O
- Noise level: 23.48 dBA
- Voltage rating: 12V DC
- Connector: 4-pin PSU
- Fan life expectancy: 30,000 hours
- Black braided cable
- Cable length: 45cm
- Dimensions: 220 x 220 x 30mm (170mm fittings)
- Manufacturer's part AK-CBFA03-45
Type |
Fan cable |
Size |
450mm |