Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-174CB-4BLB 12cm Blue LED Case Fan

Order Code:  

55-5733

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-174CB-4BLB  Copy to clipboard EAN-13: 4710614522206
 Report an error

Discontinued

This 12cm blue LED case fan from Akasa is a modern-looking, colourful fan which can be used with a PC case to deliver fresh air. The vibrant crystal blue frame and the four blue LEDs are very distinctive and offer a unique look. The LED's have an impressive lifespan of 30,000 hours.


  • 4 blue LEDs
  • Colour: Blue
  • Long life twin ball bearing
  • 80 x 80 x 25mm
  • Manufacturer's part AK-174CB-4BLB
Type Case fan
Size 120 x 120mm

Reviews


Be the first to submit a review