Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-171-BL Aluminium RAM Sink

Order Code:  

55-5726

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-171-BL  Copy to clipboard EAN-13: 4710614525160
  • Country of Origin:
 Report an error

Discontinued

This aluminium RAM sink from Akasa is a high grade aluminium heatsink designed for PC RAM. Easy to install courtesy of the two retaining clamps, the AK-171-BL reduces memory temperature by dissipating RAM heat to help maintain system stability. Thermally conductive adhesive tape is pre-applied.


  • Designed for DDR and SDRAM
  • Suitable for DDR, DDR2, DDR3 memory
  • Double sided aluminium memory cooler
  • Suitable for double and single-sided modules
  • Hi-grade thermal tape transfers heat rapidly
  • Tool free installation
  • Dimension: 125 x 26 x 4.5mm
  • Material: Blue anodized aluminium
  • Manufacturer's part AK-171-BL
Type RAM heatsink
Size 125 x 26mm

Reviews


Be the first to submit a review