Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-160 BL-S Cool Blue Fan 4 x 1cm

Order Code:  

55-5880

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-160 BL-S  Copy to clipboard EAN-13: 4016138369298
  • Country of Origin: China
 Report an error

Discontinued

This cool blue fan 4 x 1cm from Akasa is appropriate as either a replacement or additional fan for hard drive cases, graphics cards and mounting racks. This modern, low noise fan is equipped with a trio of bright LEDs and offers a life expectancy of 30,000 hours.


  • 4cm chip set cooler
  • Air flow rate: 9m³/h
  • Colour: Blue
  • Fan speed: 5000rpm
  • Noise generation: 24 dBA
  • Power connections: 3-pin
  • Airflow: 5.20 CFM
  • Current rating: 0.07A
  • Voltage rating: 12V DC
  • Dimensions: 40 x 40 x 10mm
  • Manufacturer's part AK-160 BL-S

fan.
Type Case fan
Size 40 x 40mm

Reviews


Be the first to submit a review