Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Graupner Aircraft Ply (L x W x H) 600 x 300 x 2 mm

Graupner Aircraft Ply (L x W x H) 600 x 300 x 2 mm

Order Code:  

60-7921

  Copy to clipboard
Brand: Graupner  Copy to clipboard MPN: 500.2.VI  Copy to clipboard EAN-13: 4013389095716
  • Country of Origin:
 Report an error

Discontinued

This 2mm thick plywood sheet uses weatherproof glue and is of a quality suitable for model aircraft use.


  • Type 3 plywood
  • 600 x 300mm sheet
Length 600mm
Width 300mm
Thickness or Diameter 2mm
Shape or type Sheet

Reviews


Be the first to submit a review