Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Revell 39137 Airbrush Compressor "Standard Class"

Order Code:  

57-4477

 
Brand: Revell  MPN: 39137  EAN-13: 4009803391373
  • Country of Origin:
 Report an error

Discontinued

This airbrush compressor "Standard Class" from Revell is an oil-free piston compressor which works best with the following Revell spray guns: 29701 and 39101. Ideal for ambitious beginners, and equipped with a host of excellent features and extras, such as the pressure gauge, pressure regulator, water separator, automatic shut-off and carrying handle. Standard with connector (1/4in) for hoses 38230 (with compressor adaptor) and 38250.


  • Oil-free piston compressor (220-240V/50 Hz/135W)
  • Maximum pressure: 5.5 bar
  • Litre power: about 23l/min
  • Noise: 55dB (equivalent to the volume of general conversation)
  • Instructions included
  • Manufacturer's part 39137

The compressor adapter is included, the hoses are not included in the set.
Colour N/A
Type Airbrush compressor

Reviews


Be the first to submit a review