Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Revell 39138 Airbrush Compressor "Master Class"

Order Code:  

57-4478

 
Brand: Revell  MPN: 39138  EAN-13: 4009803391380
  • Country of Origin:
 Report an error

Discontinued

The airbrush compressor "Master Class" from Revell is an oil-free double cylinder piston compressor designed to work with the Revell masterclass spray guns. Ideal for both airbrush professional or hobbyist, and equipped with a host of excellent features and extras such as the double cylinder, 2 gauges, pressure regulator, water, air tank, with condensate drain valve, safety valve, automatic shut-off and carrying handle. Standard with connector (1/4in) for hoses 38230 (with compressor adaptor) and 38250.


  • Oil-free piston compressor (220-240V/50Hz/145W)
  • Maximum pressure: 5.5 bar
  • Litre power: About 32l/min
  • Air capacity: 2.5l
  • Noise: 50dB (equivalent to the volume of rain or a refrigerator)
  • Instructions included
  • Manufacturer's part 39138

The compressor adapter is included, the hoses are not included in the set.
Colour N/A
Type Airbrush compressor

Reviews


Be the first to submit a review