Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Jiffy® 42JL00 Air Kraft® No.00 Mail Bag 115 x 195mm - White

Order Code:  

14-1444

  Copy to clipboard
Brand: Jiffy  Copy to clipboard MPN: 42JL00  Copy to clipboard EAN-13: 5011727130210
  • Country of Origin:
 Report an error

Discontinued

This Jiffy® AirKraft® envelope is a lightweight padded postal bag made from sturdy paper with an inner bag made from a bubble-wrap type cushioning material.
  • Colour: white
  • Self-seal closure
  • Lined with sealed plastic bubble wrap
  • Dimensions stated are internal measurements - see Technical Specification table for full details
  • Supplied in packs of 100
Type Padded envelopes
Width 115mm
Height 195mm
Colour White
Material Thick paper & bubble wrap
Size 115 x 195mm

Reviews


Be the first to submit a review