Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GSA674 Air Die Grinder 90° Angle

Order Code:  

89-7901

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GSA674  Copy to clipboard EAN-13: 5051747596610
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 21/04/2024

Contoured composite handle moulded around lightweight aluminium alloy housing, reduces effects of chill on operator's hands and provides added control. Directional, low noise air exhaust can be rotated 360°, giving operator added protection. Fitted with safety trigger to prevent inadvertent operation. Supplied with adjustment spanners.

Model NoGSA674
Air Consumption:4cfm
Air Inlet Size:1/4"BSP
Collet Diameter:Ø6mm
Configuration:90° - Midi
Free Speed:20000rpm
Length:170mm
Nett Weight:0.54kg
Noise Power/Pressure:102/91dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:1.4/0.7m/s²

Type Angled grinder
Operating Pressure 90psi
Pieces 1
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review