Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aim-TTi TGP3151 50MHz Pulse and Universal Generator

Order Code:  

85-4897

  Copy to clipboard
Brand: Aim-TTi  Copy to clipboard MPN: TGP3151  Copy to clipboard
 Report an error

Discontinued

A 50MHZ single channel advanced, high performance pulse and universal generator that is a true pulse generator as well as a noise generator and 800MS/s 16-bit arbitrary/function generator with 16 waveform types. There is a wide range of pulse modulations and the unit has internally or externally triggered burst or gate operation. An intuitive and comprehensively equipped user interface makes setup and operation easy and the unit is programmable via USB or LAN.

Typical applications for this unit include stress testing, clock frequency simulation, data sequencing patterns, asynchronous pulse signal conditioning, op amp slew rate and asymmetrical, propagation delay testing.


  • 256 x 112 pixel backlit monochrome display
  • Universal power input
  • Low jitter
  • High drive capability
  • Front panel flash drive interface
  • Driver software supplied
Amplitude 22V
Maximum Frequency 50MHz
Number of Channels 1
Number of waveforms 16

Reviews


Be the first to submit a review