Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aim-TTi 1604 Autoranging 4.75 Digit Bench Digital Multimeter

Order Code:  

85-1220

  Copy to clipboard
Brand: Aim-TTi  Copy to clipboard MPN: 1604  Copy to clipboard EAN-13: 5060584590545
 Report an error

Discontinued

The Aim-TTi 1604 is a low-cost autoranging bench-top digital multimeter offering a large, bright LED display. With a multi-position tilt stand, the 1604's display can always be in an easy-to-read position - it stays where it is put even with heavy leads connected.


  • Robust construction
  • 400mV to 750V AC voltage measuring range
  • 1mA to 10A current measurement range
  • 400R to 40MR resistance measurement range
  • 4 to 40kHz, LED display
  • Isolated RS-232 interface
  • Wide AC bandwidth
  • Audible Continuity, Diode Test, Relative, T-Hold and Min-Max Functions included
  • 115/230V AC supply voltage
  • Dimensions (L x W x H) 260 x 235 x 88mm
Display LCD 4¾ digit
Interfaces 1

Reviews


Be the first to submit a review