This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  

Block AIM 3.2/1.6 Max 768 VA autotransformer 115 V / 220 V / 230 V / 240 V to

Order Code:  

51-5717

Brand: Block MPN: AIM 3.2/1.6 EAN-13: 4016138631975
 Report an error
Qty Ex Vat**
1+ £64.65

Get a quote for large quantities here

**Price per unit
9 Available to order
Despatched 5-7 working days

The Block AIM 768VA Autotransformer 115V/220V/230V/240V to 1 has common input and output windings without galvanic isolation, integrated short circuit and overload protection. This well designed transformer is also equipped with very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (AIM 1.8/8-AIM 5.0/2.5)


  • Low weight and small size (compared to isolating transformers)
  • Very high efficiency
  • Screw terminals under cover with strain relief

Order code51-5717
TypeAIM 3.2/1.6
Ambient temperature40°C (max)
ConnectionsScrew terminals
ConstructionEncapsulated, insulated casing
FixingFixing holes
Frequency50 to 60Hz
PowerMax 768VA
Primary voltage115V/220V/230V/240V
Product Specifications1.6A with PRI 115V/SEC 220, 230, 240V
3.2 A with PRI 115 V / SEC 115
3.2 A with PRI 220, 230, 240 V / SEC 115, 220, 230, 240 V
Protection classII
Secondary current1.6/3.2A
Secondary voltage115V/220V/230V/240V
StandardsIED, DIN EN, VDE
Standby losses6.7W
Weight3.6kg

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review