The GW Instek AFG-3000 Series are arbitrary waveform generators designed for
industrial, scientific research and educational applications.
The AFG-3000 Series also provides a high 16-bit resolution, 200MSa/s sample
rate and a 1M memory depth for editing arbitrary waveforms directly through the
intuitive user interface. The Direct Waveform Reconstruction (DWR) function
enables users to directly import waveforms from a GDS-2000 Series oscilloscope
to the AFG-3000 via USB host, allowing users to edit waveforms and enhance
measurement efficiency.
In addition, the AFG-3000 Series has switchable
50Ohm and Hi-Z Impedances, built-in On-Screen Help for operation conveniently.
Complete parameter settings and waveform can be displayed through 4.3-inch
high-resolution TFT LCD. Through USB, RS-232, and GPIB, user can use dedicated
PC software or IEEE488.2 commands to edit waveforms.
- Wide frequency range from 1uHz to 80MHz
- High 200MSa/s sampling rate
- 16-bit Amplitude resolution
- Output from any section of 1M-point-long waveforms
- 4.3 inch high resolution LCD display/on-screen help/impedance switch
- Four ways to generate arbitrary waveforms: front panel operation
- CSV file uploading, Direct Waveform Reconstruction (DWR), arbitrary
- Waveform editing PC software
- USB, RS-232, GPIB interface support
- Manufacturers part no. GW Instek
AFG-3081
Amplitude |
20V |
Maximum Frequency |
80MHz |
Number of Channels |
1 |
Number of waveforms |
10 |
To use this facility please Sign In.
Sign In