Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix Nylon Hexagonal Male - Female Spacers 8mm - Pack Of 100

Order Code:  

33-2044

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: HTS-308  Copy to clipboard
 Report an error

Discontinued

Hexagonal 8mm male to female M3 threaded spacers.


  • 5.6mm across flats
  • Threaded internally and externally
  • Stud length 6mm
  • Nylon 66
  • Supplied in pack of 100
Type Hexagonal threaded: M-F
Material Nylon 66
Body Length 8mm
Thread Size M3
External Width 5.6mm

Reviews


Be the first to submit a review