Affix Hex Threaded M-F Spacers 5mm A/F M3 40mm - Pack Of 25

Affix Hex Threaded M-F Spacers 5mm A/F M3 40mm - Pack Of 25

MPN
33-3601
Brand
Affix
Order Code
33-3601
Country of Origin
Germany

Discontinued


These 5mm AF hexagonal male to female spacers have M3 tapped holes and threaded studs.


  • Effective height 40mm
  • Hole depth 10mm
  • Stud length 8mm
  • Material: nickel plated brass
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Body Length 40mm
External Width 5mm
Material Nickel plated brass
Thread Size M3

Alternatives (1)


Trustpilot