Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix 2008 PU Round Protective Feet Ø8.0mm x 2.2mm - Clear - Sheet 196

Order Code:  

31-0630

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 2008 CLR SH196  Copy to clipboard
 Report an error

Discontinued

Hemispherical self-adhesive protective feet from Affix made from polyurethane, ideal for use on a wide range of products.


  • Colour: clear
  • Diameter 8mm
  • Height 2.2mm
  • Supplied in sheets of 196
  • Manufacturer's part 2008
Shape Hemispherical
Colour Clear
Size 8 x 2.2mm
Material Polyurethane
Pack Size 196

Reviews


Be the first to submit a review