Aeronix Lubricants, Greases & Oils Long-life grease 627705

Aeronix Brand: Aeronix
Aeronix offers a range of water and corrosion-resistant greases, suitable for use in various temperature conditions, including those designed specifically for bearings.
Description Image Product Buy Qty Pricing (Ex VAT) Capacity Type Container type Max. temperature Min. temperature
Aeronix 40548 EP2 Long-term Grease: -30°C to 110°C Water & Corrosion Resistant
Aeronix 40548 EP2 Long-term Grease: -30°C to 110°C Water & Corrosion Resistant
Standard range
Order code: 08-3905
MPN: 40548

22 in stock, despatched in 4 working days
1+ £5.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100g Long-life grease Dose 110°C -30°C
Aeronix 40549 EP2 Grease: For Bearings -30° to +110°C Water Resistant
Aeronix 40549 EP2 Grease: For Bearings -30° to +110°C Water Resistant
Standard range
Order code: 08-3906
MPN: 40549

75 in stock, despatched in 4 working days
1+ £8.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
500g Long-life grease Dose 110°C -30°C


Trustpilot