Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AEL ZTTCC4.00MNL 4.00MHz SMD 3-Pad Piezo-Ceramic Resonator ZTTCC

AEL ZTTCC4.00MNL 4.00MHz SMD 3-Pad Piezo-Ceramic Resonator ZTTCC

Order Code:  

90-3410

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: ZTTCC4.00MNL  Copy to clipboard
 Report an error

Discontinued

A 4.00MHz, 3-pad ceramic resonator, in a surface mounting package, that is a high tolerance, high stability device that is suitable for a wide range of signal generator and timing and clock applications such as AV equipment, communications equipment, digital electronics, remote control, toys, etc.


  • In-built load capacitor
  • Low ageing
  • ZTTCC type have built-in load capacitors
Type Piezo-ceramic resonator
Frequency Range 4MHz
Frequency Tolerance 0.5%
Pins/Pads 3
Package/Case 7.4 x 3.4 x 1.8mm

Reviews


Be the first to submit a review