Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AEL X20M000000S101 20MHz 30ppm HC49S SMD Crystal

AEL X20M000000S101 20MHz 30ppm HC49S SMD Crystal

Order Code:  

90-2408

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: X20M000000S101  Copy to clipboard
 Report an error

Discontinued

A 20.000000MHz ±30ppm quartz crystal in an SMD low profile HC-49/S case. Suitable for a wide range of frequency control applications.


  • Resistance welded design
  • Surface mounting
  • AT-Cut and fundamental mode
  • Excellent ageing characteristics
  • Suitable for automatic assembly
Frequency 20MHz
Case SMD HC-49 / S

Reviews


Be the first to submit a review