Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Adhesive Foam

Order Code:  

70-6169

 
Brand: VEX  MPN: 275-1254  UPC-12: 807648012545
  • Country of Origin: USA
  • Not available for Export
 Report an error

Discontinued

This adhesive foam from VEX can be used in robotics designs for a variety of purposes including bumpers, vibration isolation, accumulator backing and for any applications requiring compression.


  • Made from high-density Polyurethane foam
  • Dark grey colour
  • Size (L x W x D) 1500 x 30 x 6.35mm
  • Adhesive backed
  • Easily cut with scissors
  • Manufacturer's part 275-1254
Height 6.35mm
Length 1.5m
Pack Size 1
Thread N/A
Type Adhesive-backed foam rubber
Width 30mm

Reviews


Be the first to submit a review