Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adafruit 571 Perma-Proto Half Size Pack of 3

Order Code:  

73-5325

  Copy to clipboard
Brand: Adafruit  Copy to clipboard MPN: 571  Copy to clipboard EAN-13: 0700598870596
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 7 weeks

The Adafruit Perma-Proto Half Size help you make the difficult transition from a breadboard project to a PCB and solder gadget. They are laid out with the same hole pattern and markings as a breadboard so you can make a direct copy of your working prototype. Each long edge has two power lines and the centre strips have 5 x pads just like a classic breadboard. The traces between pads can be cut if you need to isolate parts of the board or divide up the power lines. All the holes are plated through for strength so they won't peel off with rework and the pads are gold plated so there's none of the oxidation you normally get with stripboard. Last but not least these proto-boards have 3 x mounting holes to secure them to your project box.


  • 30 x rows with 2 x sets of 5 pads per row (300 pads)
  • 4 x power rails
  • Dimensions 81 x 56mm (3.2 x 2.2in.)
  • Supplied in a pack of 3
  • Adafruit part no.: 571

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Prototype board

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review