Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ACT 32.768kHz SMT Watch Crystals

<p>Surface mount 32.768kHz watch crystals available in a choice of sizes.</p>
  • All types offer high stability with excellent aging characteristics
  • Ideal for high density PCB applications
Order code90-127490-1041
Size (mm)4 x 28 x 3
Tolerance±20ppm±20ppm
Operating –40°C to +85°C–40°C to +85°C
temperature
Storage –55°C to +125°C–55°C to +125°C
temperature
Load 12.5pF12.5pF
capacitance
Drive level0.5µW max.1µW max.
Aging±3ppm/year±3ppm/year
*Question functionality currently disabled