Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Block ACT 100, 100VA Transformer, 24 V

Order Code:  

51-5585

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: ACT 100  Copy to clipboard EAN-13: 4016138537536
 Report an error

Discontinued

The Block ACT 100VA Safety Isolating Transformer 24V is a short circuit-steady security transformer with encapsulated in resin and integrated security by a temperature protection in a stable plastic case. Manufactured to a high standard with permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation, and suitable for a range of applications, such as installation in small distributors or counter places etc. Also suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • Short-circuit-proof
  • Integrated short circuit and overload protection
  • Plastic housing for rail mounting (in consumer units/meter mounting boards)
Primary Voltage 230V
Secondary Voltage 24V
Power 100VA
Weight 1.93kg
Length 159mm
Width 94mm
Height 63mm

Reviews


Be the first to submit a review